
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 2000VA | |
Voltage - Input | 110 ~ 415VAC | |
Voltage - Output | 110VAC, 120VAC, 220VAC, 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 10.000" L x 12.992" W (254.00mm x 330.00mm) | |
Height | 17.992" (457.00mm) | |
Form | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.299,26000 € | 3.299,26 € |
| Unit Price without VAT: | 3.299,26000 € |
|---|---|
| Unit Price with VAT: | 3.926,11940 € |


