
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 3000VA | |
Voltage - Input | 120VAC | |
Voltage - Output | 120VAC | |
Connector - AC Output | NEMA 5-15R (4), NEMA L5-30R | |
Cord Length | - | |
Size / Dimension | 17.000" L x 11.000" W (431.80mm x 279.40mm) | |
Height | 11.000" (279.40mm) | |
Form | Tower | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.752,26000 € | 3.752,26 € |
| Unit Price without VAT: | 3.752,26000 € |
|---|---|
| Unit Price with VAT: | 4.465,18940 € |

