
63-13-210-6 | |
|---|---|
DigiKey Part Number | 2106-63-13-210-6-ND |
Manufacturer | |
Manufacturer Product Number | 63-13-210-6 |
Description | 1000VA MCR PORTABLE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Line Conditioner 1000VA 120VAC Tower |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 1000VA | |
Voltage - Input | 120VAC | |
Voltage - Output | 120VAC | |
Connector - AC Output | NEMA 5-15R (4) | |
Cord Length | - | |
Size / Dimension | 16.000" L x 9.000" W (406.40mm x 228.60mm) | |
Height | 9.000" (228.60mm) | |
Form | Tower | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.652,33000 € | 1.652,33 € |
| 5 | 1.542,17200 € | 7.710,86 € |
| Unit Price without VAT: | 1.652,33000 € |
|---|---|
| Unit Price with VAT: | 1.966,27270 € |

