23-28-275-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-28-275-6

DigiKey Part Number
2106-23-28-275-6-ND
Manufacturer
Manufacturer Product Number
23-28-275-6
Description
TRANSFORMR ISOL 240V/480V 7500VA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Isolation
Voltage - Primary
240V, 480V
Power - Max
7500VA
1st Connector
-
2nd Connector
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.881,09000 €8.881,09 €
Manufacturers Standard Package
Unit Price without VAT:8.881,09000 €
Unit Price with VAT:10.568,49710 €