
WT-1310 | |
---|---|
DigiKey Part Number | 433-1035-2-ND - Tape & Reel (TR) 433-1035-1-ND - Cut Tape (CT) 433-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WT-1310 |
Description | BUZZER MAGN 1.5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 1.5 V 30mA 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | WT-1310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
10 | 1,60800 € | 16,08 € |
25 | 1,46400 € | 36,60 € |
50 | 1,36500 € | 68,25 € |
100 | 1,27360 € | 127,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | 1,13575 € | 363,44 € |
640 | 1,06202 € | 679,69 € |
960 | 1,02151 € | 980,65 € |
1.600 | 0,98647 € | 1.578,35 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |