
WST-1310S-1 | |
---|---|
DigiKey Part Number | 433-1043-2-ND - Tape & Reel (TR) 433-1043-1-ND - Cut Tape (CT) 433-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WST-1310S-1 |
Description | BUZZER MAGN 1.5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 1.5 V 30mA 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | WST-1310S-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,48000 € | 2,48 € |
10 | 1,94900 € | 19,49 € |
25 | 1,77480 € | 44,37 € |
50 | 1,65460 € | 82,73 € |
100 | 1,54430 € | 154,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | 1,37778 € | 440,89 € |
640 | 1,28867 € | 824,75 € |
960 | 1,23971 € | 1.190,12 € |
1.600 | 1,22236 € | 1.955,78 € |
Unit Price without VAT: | 2,48000 € |
---|---|
Unit Price with VAT: | 2,95120 € |