
WST-1206UX | |
|---|---|
DigiKey Part Number | 433-1048-ND |
Manufacturer | |
Manufacturer Product Number | WST-1206UX |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.3kHz 83dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WST-1206UX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 $ | 1,97 $ |
| 10 | 1,49500 $ | 14,95 $ |
| 25 | 1,34560 $ | 33,64 $ |
| 50 | 1,24480 $ | 62,24 $ |
| 100 | 1,15320 $ | 115,32 $ |
| 250 | 1,04460 $ | 261,15 $ |
| 500 | 0,97076 $ | 485,38 $ |
| 1.000 | 0,90329 $ | 903,29 $ |
| 5.000 | 0,78750 $ | 3.937,50 $ |
| Unit Price without VAT: | 1,97000 $ |
|---|---|
| Unit Price with VAT: | 2,34430 $ |


