
WST-1206BX | |
|---|---|
DigiKey Part Number | 433-1081-ND |
Manufacturer | |
Manufacturer Product Number | WST-1206BX |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 3.1kHz 83dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,95060 € | 47,53 € |
| 100 | 0,88650 € | 88,65 € |
| 250 | 0,80932 € | 202,33 € |
| 500 | 0,75616 € | 378,08 € |
| 1.000 | 0,70710 € | 707,10 € |
| 5.000 | 0,65857 € | 3.292,85 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |












