
WST-1201UX | |
|---|---|
DigiKey Part Number | 433-1046-ND |
Manufacturer | |
Manufacturer Product Number | WST-1201UX |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 1.5 V 25mA 2.3kHz 75dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WST-1201UX Models |
Category | Operating Mode Single Tone |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 75dB @ 1.5V, 10cm |
Series | Current - Supply 25mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1.4 ~ 2V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.3kHz | Height - Seated (Max) 0.303" (7.70mm) |
Technology Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-1223-TWT-2-R | PUI Audio, Inc. | 110 | 668-1340-ND | 3,37000 € | Direct |
| CEM-1201S | Same Sky (Formerly CUI Devices) | 3.568 | 102-1154-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,22360 € | 30,59 € |
| 50 | 1,13200 € | 56,60 € |
| 100 | 1,04890 € | 104,89 € |
| 300 | 0,93213 € | 279,64 € |
| 500 | 0,88332 € | 441,66 € |
| 1.000 | 0,82202 € | 822,02 € |
| 5.000 | 0,72242 € | 3.612,10 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |


