


WSP-5008-57 | |
|---|---|
DigiKey Part Number | 433-1179-ND |
Manufacturer | |
Manufacturer Product Number | WSP-5008-57 |
Description | SPEAKER 8OHM 2W TOP PORT 95DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 530 Hz ~ 19 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | WSP-5008-57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 530 Hz ~ 19 kHz | |
Frequency - Self Resonant | 530Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,67300 € | 26,73 € |
| 25 | 2,43520 € | 60,88 € |
| 50 | 2,27180 € | 113,59 € |
| 100 | 2,12110 € | 212,11 € |
| 300 | 1,90553 € | 571,66 € |
| 500 | 1,81422 € | 907,11 € |
| 1.000 | 1,73820 € | 1.738,20 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |




