


WSP-4508-8 | |
|---|---|
DigiKey Part Number | 433-1178-ND |
Manufacturer | |
Manufacturer Product Number | WSP-4508-8 |
Description | SPEAKER 8OHM 2W TOP PORT 93DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 470 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | WSP-4508-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 470 Hz ~ 8 kHz | |
Frequency - Self Resonant | 470Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,40600 € | 34,06 € |
| 25 | 3,10440 € | 77,61 € |
| 50 | 2,89680 € | 144,84 € |
| 100 | 2,70550 € | 270,55 € |
| 300 | 2,43193 € | 729,58 € |
| 500 | 2,31598 € | 1.157,99 € |
| 1.000 | 2,27801 € | 2.278,01 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

