


WSP-417108 | |
|---|---|
DigiKey Part Number | 433-1185-ND |
Manufacturer | |
Manufacturer Product Number | WSP-417108 |
Description | SPEAKER 8OHM 3W TOP PORT 93DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 450 Hz ~ 15 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | WSP-417108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 15 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.795" L x 1.614" W (71.00mm x 41.00mm) | |
Height - Seated (Max) | 1.071" (27.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,49300 € | 34,93 € |
| 25 | 3,18360 € | 79,59 € |
| 50 | 2,97100 € | 148,55 € |
| 168 | 2,63786 € | 443,16 € |
| 336 | 2,46729 € | 829,01 € |
| 504 | 2,37357 € | 1.196,28 € |
| 1.008 | 2,34279 € | 2.361,53 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |



