


WSP-307008 | |
|---|---|
DigiKey Part Number | 433-1184-ND |
Manufacturer | |
Manufacturer Product Number | WSP-307008 |
Description | SPEAKER 8OHM 2W TOP PORT 93DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 650 Hz ~ 8 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | WSP-307008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 650 Hz ~ 8 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Solder Pads | |
Size / Dimension | 2.772" L x 1.197" W (70.40mm x 30.40mm) | |
Height - Seated (Max) | 0.724" (18.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,89500 € | 28,95 € |
| 25 | 2,63760 € | 65,94 € |
| 50 | 2,46120 € | 123,06 € |
| 100 | 2,29800 € | 229,80 € |
| 300 | 2,06490 € | 619,47 € |
| 500 | 1,96610 € | 983,05 € |
| 1.000 | 1,90014 € | 1.900,14 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |



