Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 3.2kHz 87dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 3.2kHz 87dB @ 3V, 10cm Surface Mount Solder Pads
ST-1411
ST-1411

ST-1411

DigiKey Part Number
433-1137-2-ND - Tape & Reel (TR)
433-1137-1-ND - Cut Tape (CT)
433-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-1411
Description
BUZZER MAGNETIC 3V 11X14MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 3.2kHz 87dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ST-1411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
3.2kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
87dB @ 3V, 10cm
Current - Supply
80mA
Port Location
Side
Operating Temperature
-30°C ~ 80°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.433" L x 0.551" W (11.00mm x 14.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 €2,55 €
102,00600 €20,06 €
251,82680 €45,67 €
501,70360 €85,18 €
1001,59000 €159,00 €
2501,54712 €386,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,32368 €992,76 €
1.5001,23385 €1.850,77 €
2.2501,18986 €2.677,18 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €