
ST-0502T | |
|---|---|
DigiKey Part Number | 433-ST-0502TTR-ND - Tape & Reel (TR) 433-ST-0502TCT-ND - Cut Tape (CT) 433-ST-0502TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0502T |
Description | BUZZER MAGNETIC 3V 5.2X5.2MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.087" (2.20mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,86840 € | 46,71 € |
| 50 | 1,74240 € | 87,12 € |
| 100 | 1,62630 € | 162,63 € |
| 250 | 1,58644 € | 396,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29610 € | 3.240,25 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |




