
ST-0502 | |
|---|---|
DigiKey Part Number | 433-1280-2-ND - Tape & Reel (TR) 433-1280-1-ND - Cut Tape (CT) 433-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0502 |
Description | BUZZER MAGNETIC 3V 5.2X5.2MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-0502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,30500 € | 23,05 € |
| 25 | 2,09920 € | 52,48 € |
| 50 | 1,95800 € | 97,90 € |
| 100 | 1,82770 € | 182,77 € |
| 250 | 1,80388 € | 450,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47378 € | 3.684,45 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

