ST-04(B,C)z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-04BT

DigiKey Part Number
433-1010-2-ND - Tape & Reel (TR)
433-1010-1-ND - Cut Tape (CT)
433-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-04BT
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 3.2kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
3.2kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
88dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
102,08500 €20,85 €
251,89880 €47,47 €
501,77080 €88,54 €
1001,65270 €165,27 €
2501,61220 €403,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,32196 €1.321,96 €
2.0001,31715 €2.634,30 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €