
ST-025BLA | |
|---|---|
DigiKey Part Number | 433-1085-2-ND - Tape & Reel (TR) 433-1085-1-ND - Cut Tape (CT) 433-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-025BLA |
Description | BUZZER MAGN 3V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.5kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-025BLA Models |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 70mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,54920 € | 38,73 € |
| 50 | 1,44440 € | 72,22 € |
| 100 | 1,34780 € | 134,78 € |
| 250 | 1,28736 € | 321,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07306 € | 2.146,12 € |
| 4.000 | 1,05175 € | 4.207,00 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

