
ST-025BH | |
|---|---|
DigiKey Part Number | 433-1087-2-ND - Tape & Reel (TR) 433-1087-1-ND - Cut Tape (CT) 433-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-025BH |
Description | BUZZER MAGN 3V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-025BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 70mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,72300 € | 17,23 € |
| 25 | 1,56880 € | 39,22 € |
| 50 | 1,46260 € | 73,13 € |
| 100 | 1,36470 € | 136,47 € |
| 250 | 1,30356 € | 325,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08657 € | 2.173,14 € |
| 4.000 | 1,06499 € | 4.259,96 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






