Direct

ST-01AH | |
|---|---|
DigiKey Part Number | 433-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-01AH |
Description | BUZZER MAGNETIC 11X14MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 80mA 2.3kHz Surface Mount Solder Pads |
Category | Operating Mode Single Tone |
Manufacturer Soberton Inc. | Current - Supply 80mA |
Series | Port Location Side |
Packaging Tape & Reel (TR) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Mounting Type Surface Mount |
Driver Circuitry Transducer, Externally Driven | Termination Solder Pads |
Voltage Range 1 ~ 2V | Size / Dimension 0.433" L x 0.551" W (11.00mm x 14.00mm) |
Frequency 2.3kHz | Height - Seated (Max) 0.118" (3.00mm) |
Technology Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-1427-S-2-R | PUI Audio, Inc. | 2.613 | 668-1092-1-ND | 4,42000 € | Direct |


