SP-5726 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Soberton Inc.
In Stock: 283
Unit Price: 6,82000 €
Datasheet
8 Ohms General Purpose Speaker 3 W 240 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 3 W 240 Hz ~ 20 kHz Top Round
3D Printed Speaker Enclosures from Soberton inc.

SP-5726

DigiKey Part Number
433-1162-ND
Manufacturer
Manufacturer Product Number
SP-5726
Description
SPEAKER 8OHM 3W TOP PORT 90DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 240 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-5726 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
240 Hz ~ 20 kHz
Frequency - Self Resonant
240Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
5 W
Port Location
Top
Shape
Round
Material - Cone
Paper/Foam
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.244" Dia (57.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes