8 Ohms General Purpose Speaker 1.5 W 500 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1.5 W 500 Hz ~ 20 kHz Top Round
3D Printed Speaker Enclosures from Soberton inc.

SP-5708

DigiKey Part Number
433-1279-ND
Manufacturer
Manufacturer Product Number
SP-5708
Description
SPEAKER 8OHM 1.5W TOP PORT 96DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 500 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-5708 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Soberton Inc.
Power - Rated
1.5 W
Series
Power - Max
2 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
500 Hz ~ 20 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
500Hz
Size / Dimension
2.244" Dia (57.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.339" (8.60mm)
Efficiency - dBA
96.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
100mW/100mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,42800 €24,28 €
252,18960 €54,74 €
502,02880 €101,44 €
2001,74865 €349,73 €
4001,62660 €650,64 €
6001,56007 €936,04 €
1.0001,48102 €1.481,02 €
5.0001,39214 €6.960,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €