8 Ohms General Purpose Speaker 1 W 500 Hz ~ 6 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 500 Hz ~ 6 kHz Top Round
3D Printed Speaker Enclosures from Soberton inc.

SP-5008

DigiKey Part Number
433-1278-ND
Manufacturer
Manufacturer Product Number
SP-5008
Description
SPEAKER 8OHM 1W TOP PORT 94DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 500 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-5008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Soberton Inc.
Power - Rated
1 W
Series
Power - Max
1.5 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
500 Hz ~ 6 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
500Hz
Size / Dimension
1.969" Dia (50.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.335" (8.50mm)
Efficiency - dBA
94.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
100mW/100mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,12000 €3,12 €
202,19650 €43,93 €
402,03425 €81,37 €
601,94617 €116,77 €
1001,84170 €184,17 €
2601,66442 €432,75 €
5001,55520 €777,60 €
1.0001,44897 €1.448,97 €
5.0001,35984 €6.799,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €