SP-4005-3Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP-4005-3Y
SP-4005-3Y
3D Printed Speaker Enclosures from Soberton inc.

SP-4005-3Y

DigiKey Part Number
433-1268-ND
Manufacturer
Manufacturer Product Number
SP-4005-3Y
Description
SPEAKR 32OHM 500MW TOP PORT 91DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32 Ohms General Purpose Speaker 500 mW 480 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-4005-3Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
480 Hz ~ 20 kHz
Frequency - Self Resonant
480Hz
Impedance
32 Ohms
Efficiency - dBA
91.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,47700 €14,77 €
251,34440 €33,61 €
501,25300 €62,65 €
1001,16900 €116,90 €
3001,04887 €314,66 €
5000,99802 €499,01 €
1.0000,93361 €933,61 €
5.0000,89609 €4.480,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €