


SP-3606 | |
|---|---|
DigiKey Part Number | 433-1266-ND |
Manufacturer | |
Manufacturer Product Number | SP-3606 |
Description | SPEAKER 8OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 9 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-3606 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 500 mW |
Series | Power - Max 800 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 300 Hz ~ 9 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 550Hz | Size / Dimension 1.417" Dia (36.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.236" (6.00mm) |
Efficiency - dBA 87.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mW/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,17700 € | 21,77 € |
| 42 | 1,85405 € | 77,87 € |
| 84 | 1,71917 € | 144,41 € |
| 126 | 1,64587 € | 207,38 € |
| 252 | 1,52937 € | 385,40 € |
| 504 | 1,42288 € | 717,13 € |
| 1.008 | 1,32547 € | 1.336,07 € |
| 5.040 | 1,23236 € | 6.211,09 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |


