
SP-3520 | |
|---|---|
DigiKey Part Number | 433-SP-3520-ND |
Manufacturer | |
Manufacturer Product Number | SP-3520 |
Description | SPEAKER, 8 OHM, 1.5/2.0W, 87DB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 750 Hz ~ 10 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SP-3520 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 1 W |
Series | Power - Max 1.5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Cloth |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 750 Hz ~ 10 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 750Hz | Size / Dimension 1.378" L x 0.787" W (35.00mm x 20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.299" (7.60mm) |
Efficiency - dBA 85.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 1W/500mm | Distortion Rating 10% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16302 € | 1.081,51 € |
| Unit Price without VAT: | 2,16302 € |
|---|---|
| Unit Price with VAT: | 2,57399 € |

