


SP-3205 | |
|---|---|
DigiKey Part Number | 433-1149-ND |
Manufacturer | |
Manufacturer Product Number | SP-3205 |
Description | SPEAKER 8OHM 800MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-3205 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 800 mW |
Packaging Tray | Power - Max 1.2 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 300 Hz ~ 8 kHz | Material - Magnet N38 |
Frequency - Self Resonant 550Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 1.260" Dia (32.00mm) |
Efficiency - dBA 92.00 | Height - Seated (Max) 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,01100 € | 20,11 € |
| 25 | 1,81280 € | 45,32 € |
| 50 | 1,67880 € | 83,94 € |
| 200 | 1,44590 € | 289,18 € |
| 400 | 1,34443 € | 537,77 € |
| 600 | 1,28918 € | 773,51 € |
| 1.000 | 1,22352 € | 1.223,52 € |
| 5.000 | 1,12612 € | 5.630,60 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |


