


SP-2809 | |
|---|---|
DigiKey Part Number | 433-1221-ND |
Manufacturer | |
Manufacturer Product Number | SP-2809 |
Description | SPEAKER 8OHM 800MW TOP PORT 84DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 3 kHz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-2809 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 3 kHz ~ 5 kHz | |
Frequency - Self Resonant | 1.2kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Height - Seated (Max) | 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,77440 € | 44,36 € |
| 90 | 1,54100 € | 138,69 € |
| 180 | 1,43061 € | 257,51 € |
| 270 | 1,37059 € | 370,06 € |
| 540 | 1,27502 € | 688,51 € |
| 1.080 | 1,18760 € | 1.282,61 € |
| 5.040 | 1,09727 € | 5.530,24 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

