


SP-2806Y | |
|---|---|
DigiKey Part Number | 433-1256-ND |
Manufacturer | |
Manufacturer Product Number | SP-2806Y |
Description | SPEAKER 8OHM 1W TOP PORT 90DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 400 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-2806Y Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Tray | Power - Max 1.5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Termination Solder Pads |
Frequency Range 400 Hz ~ 20 kHz | Size / Dimension 1.102" Dia (28.00mm) |
Frequency - Self Resonant 450Hz | Height - Seated (Max) 0.256" (6.50mm) |
Impedance 8 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 90.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,89400 € | 28,94 € |
| 25 | 2,61200 € | 65,30 € |
| 50 | 2,42080 € | 121,04 € |
| 200 | 2,08825 € | 417,65 € |
| 400 | 1,94320 € | 777,28 € |
| 600 | 1,86415 € | 1.118,49 € |
| 1.000 | 1,77017 € | 1.770,17 € |
| 5.000 | 1,69980 € | 8.499,00 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

