8 Ohms General Purpose Speaker 300 mW 300 Hz ~ 8 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 300 mW 300 Hz ~ 8 kHz Top Round
SP-2805_View2
3D Printed Speaker Enclosures from Soberton inc.

SP-2805

DigiKey Part Number
433-1147-ND
Manufacturer
Manufacturer Product Number
SP-2805
Description
SPEAKER 8OHM 300MW TOP PORT 91DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 300 mW 300 Hz ~ 8 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-2805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 8 kHz
Frequency - Self Resonant
600Hz
Impedance
8 Ohms
Efficiency - dBA
91.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
N38
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,88300 €18,83 €
251,69680 €42,42 €
501,57120 €78,56 €
2001,35270 €270,54 €
4001,25755 €503,02 €
6001,20575 €723,45 €
1.0001,14421 €1.144,21 €
5.0001,04348 €5.217,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €