8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round
3D Printed Speaker Enclosures from Soberton inc.

SP-2605

DigiKey Part Number
433-1146-ND
Manufacturer
Manufacturer Product Number
SP-2605
Description
SPEAKER 8OHM 500MW TOP PORT 90DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-2605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 8 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
600 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
N38
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.024" Dia (26.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,96800 €19,68 €
251,77440 €44,36 €
501,64280 €82,14 €
2001,41470 €282,94 €
4001,31535 €526,14 €
6001,26123 €756,74 €
1.0001,19693 €1.196,93 €
5.0001,09727 €5.486,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €