



SP-2027 | |
|---|---|
DigiKey Part Number | 433-1143-ND |
Manufacturer | |
Manufacturer Product Number | SP-2027 |
Description | SPEAKER 8OHM 1W TOP PORT 83DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 700 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-2027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 10 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.063" L x 0.787" W (27.00mm x 20.00mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 2,90720 € | 72,68 € |
| 50 | 2,69520 € | 134,76 € |
| 100 | 2,50210 € | 250,21 € |
| 300 | 2,22987 € | 668,96 € |
| 500 | 2,11584 € | 1.057,92 € |
| 1.000 | 1,97248 € | 1.972,48 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


