
SP-2014L-2 | |
|---|---|
DigiKey Part Number | 433-SP-2014L-2-ND |
Manufacturer | |
Manufacturer Product Number | SP-2014L-2 |
Description | SPEAKER, 8 OHM, 0.8/1.0W, 90DB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 950 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-2014L-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 950 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.551" W (20.00mm x 14.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | 10% Max @ 2kHz, 800mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,30280 € | 32,57 € |
| 50 | 1,20560 € | 60,28 € |
| 100 | 1,11730 € | 111,73 € |
| 300 | 0,99307 € | 297,92 € |
| 500 | 0,94112 € | 470,56 € |
| 1.000 | 0,87594 € | 875,94 € |
| 5.000 | 0,77553 € | 3.877,65 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


