8 Ohms General Purpose Speaker 800 mW 750 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 800 mW 750 Hz ~ 20 kHz Top Round
SP-2005S_View2
3D Printed Speaker Enclosures from Soberton inc.

SP-2005S

DigiKey Part Number
433-1156-ND
Manufacturer
Manufacturer Product Number
SP-2005S
Description
SPEAKER 8OHM 800MW TOP PORT 91DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 800 mW 750 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-2005S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
750 Hz ~ 20 kHz
Frequency - Self Resonant
750Hz
Impedance
8 Ohms
Efficiency - dBA
91.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
800 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,18900 €21,89 €
251,97320 €49,33 €
501,82780 €91,39 €
1001,69530 €169,53 €
2501,53796 €384,49 €
5001,43084 €715,42 €
2.0001,24309 €2.486,18 €
6.0001,23711 €7.422,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €