


SP-2004Y | |
|---|---|
DigiKey Part Number | 433-1244-ND |
Manufacturer | |
Manufacturer Product Number | SP-2004Y |
Description | SPEAKER 8OHM 800MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-2004Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,71000 € | 17,10 € |
| 25 | 1,54080 € | 38,52 € |
| 50 | 1,42660 € | 71,33 € |
| 200 | 1,22760 € | 245,52 € |
| 400 | 1,14105 € | 456,42 € |
| 600 | 1,09390 € | 656,34 € |
| 1.000 | 1,03792 € | 1.037,92 € |
| 5.000 | 0,93590 € | 4.679,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

