


SP-1810 | |
|---|---|
DigiKey Part Number | 433-1142-ND |
Manufacturer | |
Manufacturer Product Number | SP-1810 |
Description | SPEAKER 8OHM 500MW TOP PORT 82DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-1810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 1000Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,61880 € | 40,47 € |
| 50 | 1,49920 € | 74,96 € |
| 100 | 1,38990 € | 138,99 € |
| 300 | 1,23617 € | 370,85 € |
| 500 | 1,17192 € | 585,96 € |
| 1.000 | 1,09121 € | 1.091,21 € |
| 5.000 | 0,98969 € | 4.948,45 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

