


SP-1704 | |
|---|---|
DigiKey Part Number | 433-1105-ND |
Manufacturer | |
Manufacturer Product Number | SP-1704 |
Description | SPEAKER 8OHM 800MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 300 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1704 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 800 mW |
Packaging Tray | Power - Max 1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyethylene Naphthalate (PEN) |
Frequency Range 300 Hz ~ 5 kHz | Termination Wire Leads |
Frequency - Self Resonant 850Hz | Size / Dimension 0.669" Dia (17.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.157" (4.00mm) |
Efficiency - dBA 90.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,26000 € | 22,60 € |
| 25 | 2,03840 € | 50,96 € |
| 50 | 1,88840 € | 94,42 € |
| 100 | 1,75180 € | 175,18 € |
| 300 | 1,55937 € | 467,81 € |
| 500 | 1,47884 € | 739,42 € |
| 1.000 | 1,37769 € | 1.377,69 € |
| 5.000 | 1,28547 € | 6.427,35 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |






