



SP-1635 | |
|---|---|
DigiKey Part Number | 433-1141-ND |
Manufacturer | |
Manufacturer Product Number | SP-1635 |
Description | SPEAKER 8OHM 500MW TOP PORT 82DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 840 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-1635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 840 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.378" L x 0.630" W (35.00mm x 16.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,91400 € | 29,14 € |
| 25 | 2,63000 € | 65,75 € |
| 50 | 2,43780 € | 121,89 € |
| 200 | 2,10270 € | 420,54 € |
| 400 | 1,95665 € | 782,66 € |
| 600 | 1,87703 € | 1.126,22 € |
| 1.000 | 1,78241 € | 1.782,41 € |
| 5.000 | 1,71044 € | 8.552,20 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |



