


SP-1609S-2 | |
|---|---|
DigiKey Part Number | 433-1134-ND |
Manufacturer | |
Manufacturer Product Number | SP-1609S-2 |
Description | SPEAKER 8OHM 500MW TOP PORT 82DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 $ | 2,98 $ |
| 10 | 2,26700 $ | 22,67 $ |
| 25 | 2,04360 $ | 51,09 $ |
| 50 | 1,89240 $ | 94,62 $ |
| 100 | 1,75490 $ | 175,49 $ |
| 300 | 1,56127 $ | 468,38 $ |
| 500 | 1,48028 $ | 740,14 $ |
| 1.000 | 1,37859 $ | 1.378,59 $ |
| 5.000 | 1,26250 $ | 6.312,50 $ |
| Unit Price without VAT: | 2,98000 $ |
|---|---|
| Unit Price with VAT: | 3,54620 $ |


