


SP-1303L-2 | |
|---|---|
DigiKey Part Number | 433-1206-ND |
Manufacturer | |
Manufacturer Product Number | SP-1303L-2 |
Description | SPEAKER 8OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1303L-2 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 500 mW |
Packaging Tray | Power - Max 800 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 300 Hz ~ 8 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 1.1kHz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.512" Dia (13.00mm) |
Efficiency - dBA 87.00 | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,62000 € | 16,20 € |
| 25 | 1,45960 € | 36,49 € |
| 50 | 1,35120 € | 67,56 € |
| 100 | 1,25240 € | 125,24 € |
| 300 | 1,11360 € | 334,08 € |
| 500 | 1,05556 € | 527,78 € |
| 1.000 | 0,98269 € | 982,69 € |
| 5.000 | 0,88177 € | 4.408,85 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

