PT-1407T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-1407T

DigiKey Part Number
433-PT-1407T-ND
Manufacturer
Manufacturer Product Number
PT-1407T
Description
BUZZER PIEZO 5V 13.8MM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.543" Dia (13.80mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,50500 €5,05 €
250,45920 €11,48 €
500,42740 €21,37 €
1000,39820 €39,82 €
3000,35643 €106,93 €
5000,33882 €169,41 €
1.0000,31648 €316,48 €
5.0000,27100 €1.355,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €