PT-1403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-1403

DigiKey Part Number
433-1235-ND
Manufacturer
Manufacturer Product Number
PT-1403
Description
BUZZER PIEZO 9V 14MM CUSTOM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 9 V 5mA 5.2kHz 80dB @ 9V, 10cm Custom Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PT-1403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
9 V
Voltage Range
1 ~ 30V
Frequency
5.2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 9V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Custom
Termination
Wire Leads
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.132" (3.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,68200 €6,82 €
250,62040 €15,51 €
500,57760 €28,88 €
2000,50220 €100,44 €
4000,46878 €187,51 €
6000,45043 €270,26 €
1.0000,42852 €428,52 €
5.0000,37787 €1.889,35 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €