
PT-1206 | |
|---|---|
DigiKey Part Number | 433-PT-1206-ND |
Manufacturer | |
Manufacturer Product Number | PT-1206 |
Description | BUZZER, 9V, 85DB, 4000HZ, 12MM D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 7mA 4kHz 85dB @ 9V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT-1206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 9 V | |
Voltage Range | 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 9V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64760 € | 16,19 € |
| 50 | 0,60340 € | 30,17 € |
| 100 | 0,56230 € | 56,23 € |
| 300 | 0,50373 € | 151,12 € |
| 500 | 0,47898 € | 239,49 € |
| 1.000 | 0,44761 € | 447,61 € |
| 5.000 | 0,39660 € | 1.983,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |







