PB-2416-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 216
Unit Price: 4,27000 €
Datasheet

Direct


Same Sky (Formerly CUI Devices)
In Stock: 3.940
Unit Price: 3,65000 €
Datasheet
Buzzers Transducer, Externally Driven Piezo 12 V 8mA 2.8kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 12 V 8mA 2.8kHz 85dB @ 12V, 10cm Through Hole PC Pins
PB-2416-2
PB-2416-2

PB-2416-2

DigiKey Part Number
433-1077-ND
Manufacturer
Manufacturer Product Number
PB-2416-2
Description
BUZZER PIEZO 12V 23.8MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 8mA 2.8kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PB-2416-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
8mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.937" Dia (23.80mm)
Height - Seated (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes