



PB-2211 | |
|---|---|
DigiKey Part Number | 433-1070-ND |
Manufacturer | |
Manufacturer Product Number | PB-2211 |
Description | BUZZER PIEZO 12V 22MM FLANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 8mA 4.5kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PB-2211 Models |
Category | Technology Piezo |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 12V, 30cm |
Packaging Tray | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 0.866" Dia (22.00mm) |
Frequency 4.5kHz | Height - Seated (Max) 0.429" (10.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,11100 € | 21,11 € |
| 25 | 1,90360 € | 47,59 € |
| 50 | 1,76300 € | 88,15 € |
| 100 | 1,63520 € | 163,52 € |
| 250 | 1,48340 € | 370,85 € |
| 500 | 1,38002 € | 690,01 € |
| 1.000 | 1,28544 € | 1.285,44 € |
| 5.000 | 1,18986 € | 5.949,30 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


