



GT-11PS | |
|---|---|
DigiKey Part Number | 433-1022-ND |
Manufacturer | |
Manufacturer Product Number | GT-11PS |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 30mA 2.048kHz 75dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 1.5V, 10cm |
Packaging Bulk | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 3V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,41630 € | 41,63 € |
| 250 | 0,37608 € | 94,02 € |
| 500 | 0,34886 € | 174,43 € |
| 1.000 | 0,32402 € | 324,02 € |
| 5.000 | 0,27430 € | 1.371,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

