
EM-6022 | |
|---|---|
DigiKey Part Number | 433-1090-ND |
Manufacturer | |
Manufacturer Product Number | EM-6022 |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-6022 Models |
Category | Sensitivity -42dB ±3dB @ 94dB SPL |
Manufacturer Soberton Inc. | S/N Ratio 58dB |
Series | Voltage - Rated 2 V |
Packaging Tray | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.094" (2.40mm) |
Frequency Range 100 Hz ~ 15 kHz | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,93200 € | 23,30 € |
| 50 | 0,86200 € | 43,10 € |
| 100 | 0,79820 € | 79,82 € |
| 250 | 0,72260 € | 180,65 € |
| 600 | 0,65845 € | 395,07 € |
| 1.200 | 0,61263 € | 735,16 € |
| 5.400 | 0,53119 € | 2.868,43 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


