
EM-4530-C | |
|---|---|
DigiKey Part Number | 433-1092-ND |
Manufacturer | |
Manufacturer Product Number | EM-4530-C |
Description | MIC COND ANLG OMNI -42DB 0.177"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-4530-C Models |
Category | S/N Ratio 60dB |
Manufacturer Soberton Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Tray | Voltage Range 1 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.177" Dia (4.50mm) |
Frequency Range 100 Hz ~ 15 kHz | Height (Max) 0.118" (3.00mm) |
Sensitivity -42dB ±3dB @ 94dB SPL | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,17560 € | 29,39 € |
| 50 | 1,08780 € | 54,39 € |
| 100 | 1,00770 € | 100,77 € |
| 300 | 0,89537 € | 268,61 € |
| 500 | 0,84842 € | 424,21 € |
| 1.000 | 0,78948 € | 789,48 € |
| 5.000 | 0,69054 € | 3.452,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


