EM-4015LRW-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-4015LRW-40

DigiKey Part Number
433-EM-4015LRW-40-ND
Manufacturer
Manufacturer Product Number
EM-4015LRW-40
Description
MIC COND ANLG OMNI -40DB 0.157"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-40dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
IP67 - Dust Tight, Waterproof
Termination
Wire Leads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.067" (1.70mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,54100 €15,41 €
251,40240 €35,06 €
501,30720 €65,36 €
1001,21950 €121,95 €
3001,09430 €328,29 €
5001,04130 €520,65 €
1.0000,97413 €974,13 €
5.0000,93927 €4.696,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €