


E-4408 | |
|---|---|
DigiKey Part Number | 433-1171-ND |
Manufacturer | |
Manufacturer Product Number | E-4408 |
Description | SPEAKER 8OHM 5W TOP PORT 86DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker 5 W 500 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | E-4408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.732" Dia (44.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,28800 € | 62,88 € |
| 30 | 5,63467 € | 169,04 € |
| 60 | 5,26367 € | 315,82 € |
| 120 | 4,92108 € | 590,53 € |
| 270 | 4,55333 € | 1.229,40 € |
| 510 | 4,51282 € | 2.301,54 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |


